+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302061290

Enclosure for connectors: HDC; size 6B; Han® HMC; IP65; closed


Manufacturer: HARTING

Manufacturer part number:
19302061290
TME Symbol:
19302061290

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
2
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight185.97 g
Certificates
EAN code5713140170889
See other products in this category: HARTING connectors HARTING,
*
19302061290
0 in TME stock
Net price for quantities from 1 pcs - 35.72 USDGross price for quantities from 1 pcs - 35.72 USD
Net price for quantities from 10 pcs - 30.35 USDGross price for quantities from 10 pcs - 30.35 USD
Net price for quantities from 25 pcs - 28.45 USDGross price for quantities from 25 pcs - 28.45 USD
Net price for quantities from 50 pcs - 27.10 USDGross price for quantities from 50 pcs - 27.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.