+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302061440

Enclosure for connectors: HDC; size 6B; for cable; Han® HMC; M20


Manufacturer: HARTING

Manufacturer part number:
19302061440
TME Symbol:
19302061440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han 6B-HMC-HTE-R-M20
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight100.8 g
Certificates
EAN code5713140170797
See other products in this category: HARTING connectors HARTING,
*
19302061440
0 in TME stock
Net price for quantities from 1 pcs - 19.93 USDGross price for quantities from 1 pcs - 19.93 USD
Net price for quantities from 250 pcs - 18.40 USDGross price for quantities from 250 pcs - 18.40 USD
Net price for quantities from 500 pcs - 17.55 USDGross price for quantities from 500 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.