+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302100547

Enclosure for connectors: HDC; size 10B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302100547
TME Symbol:
19302100547

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 10B-HMC-gs-R-M32
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight158.4 g
Certificates
EAN code5713140127562
See other products in this category: HARTING connectors HARTING,
*
19302100547
1 in TME stock
Net price for quantities from 1 pcs - 35.62 USDGross price for quantities from 1 pcs - 35.62 USD
Net price for quantities from 3 pcs - 31.87 USDGross price for quantities from 3 pcs - 31.87 USD
Net price for quantities from 5 pcs - 28.13 USDGross price for quantities from 5 pcs - 28.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.