+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302101441

Enclosure for connectors: HDC; size 10B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302101441
TME Symbol:
19302101441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
HOOD Han 10B HMC R M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight125.2 g
Certificates
EAN code5713140127616
See other products in this category: HARTING connectors HARTING,
*
19302101441
1 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 10 pcs - 28.75 USDGross price for quantities from 10 pcs - 28.75 USD
Net price for quantities from 25 pcs - 24.17 USDGross price for quantities from 25 pcs - 24.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.