+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302101541

Enclosure for connectors: HDC; size 10B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302101541
TME Symbol:
19302101541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 10B-HMC-gs-R-M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight155.2 g
Certificates
EAN code5713140127630
See other products in this category: HARTING connectors HARTING,
*
19302101541
13 in TME stock
Net price for quantities from 1 pcs - 27.89 USDGross price for quantities from 1 pcs - 27.89 USD
Net price for quantities from 5 pcs - 25.98 USDGross price for quantities from 5 pcs - 25.98 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
Net price for quantities from 25 pcs - 23.32 USDGross price for quantities from 25 pcs - 23.32 USD
Net price for quantities from 50 pcs - 22.19 USDGross price for quantities from 50 pcs - 22.19 USD
Net price for quantities from 75 pcs - 21.56 USDGross price for quantities from 75 pcs - 21.56 USD
Net price for quantities from 100 pcs - 21.14 USDGross price for quantities from 100 pcs - 21.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs