+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302160448

Enclosure for connectors: HDC; size 16B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302160448
TME Symbol:
19302160448

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight214 g
Certificates
EAN code5713140127692
See other products in this category: HARTING connectors HARTING,
*
19302160448
0 in TME stock
Net price for quantities from 1 pcs - 47.61 USDGross price for quantities from 1 pcs - 47.61 USD
Net price for quantities from 25 pcs - 44.30 USDGross price for quantities from 25 pcs - 44.30 USD
Net price for quantities from 50 pcs - 40.14 USDGross price for quantities from 50 pcs - 40.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.