+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302160548

Enclosure for connectors: HDC; size 16B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302160548
TME Symbol:
19302160548

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HMC-gs-R-M40
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight215 g
Certificates
EAN code5713140127715
See other products in this category: HARTING connectors HARTING,
*
19302160548
0 in TME stock
Net price for quantities from 1 pcs - 54.54 USDGross price for quantities from 1 pcs - 54.54 USD
Net price for quantities from 5 pcs - 49.60 USDGross price for quantities from 5 pcs - 49.60 USD
Net price for quantities from 10 pcs - 47.29 USDGross price for quantities from 10 pcs - 47.29 USD
Net price for quantities from 25 pcs - 44.34 USDGross price for quantities from 25 pcs - 44.34 USD
Net price for quantities from 50 pcs - 42.22 USDGross price for quantities from 50 pcs - 42.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.