+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302161442

Enclosure for connectors: HDC; size 16B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302161442
TME Symbol:
19302161442

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 16B-HMC-gg-R-M32
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight137.9 g
Certificates
EAN code5713140127760
See other products in this category: HARTING connectors HARTING,
*
19302161442
1 in TME stock
Net price for quantities from 1 pcs - 38.57 USDGross price for quantities from 1 pcs - 38.57 USD
Net price for quantities from 5 pcs - 35.47 USDGross price for quantities from 5 pcs - 35.47 USD
Net price for quantities from 10 pcs - 33.17 USDGross price for quantities from 10 pcs - 33.17 USD
Net price for quantities from 25 pcs - 30.37 USDGross price for quantities from 25 pcs - 30.37 USD
Net price for quantities from 50 pcs - 29.28 USDGross price for quantities from 50 pcs - 29.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.