+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302240547

Enclosure for connectors: HDC; size 24B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302240547
TME Symbol:
19302240547

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han B Hood Side Entry HC 2 Reels M32
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight280.5 g
Certificates
EAN code5713140127845
See other products in this category: HARTING connectors HARTING,
*
19302240547
0 in TME stock
Net price for quantities from 1 pcs - 49.09 USDGross price for quantities from 1 pcs - 49.09 USD
Net price for quantities from 5 pcs - 45.15 USDGross price for quantities from 5 pcs - 45.15 USD
Net price for quantities from 10 pcs - 42.23 USDGross price for quantities from 10 pcs - 42.23 USD
Net price for quantities from 25 pcs - 38.67 USDGross price for quantities from 25 pcs - 38.67 USD
Net price for quantities from 50 pcs - 37.27 USDGross price for quantities from 50 pcs - 37.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.