+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302240548

Enclosure for connectors: HDC; size 24B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302240548
TME Symbol:
19302240548

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Engineering PN
Han 24B HMC-gs-R-M40
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight264.6 g
Certificates
EAN code5713140127852
See other products in this category: HARTING connectors HARTING,
*
19302240548
0 in TME stock
Net price for quantities from 1 pcs - 47.47 USDGross price for quantities from 1 pcs - 47.47 USD
Net price for quantities from 50 pcs - 44.40 USDGross price for quantities from 50 pcs - 44.40 USD
Net price for quantities from 100 pcs - 41.60 USDGross price for quantities from 100 pcs - 41.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.