+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302241541

Enclosure for connectors: HDC; size 24B; for cable; Han® HMC

Manufacturer: HARTING

Manufacturer part number:
19302241541
TME Symbol:
19302241541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 24B-HMC-gs-R-M25
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight246.2 g
Certificates
EAN code5713140127906
See other products in this category: HARTING connectors HARTING,
*
19302241541
10 in TME stock
Net price for quantities from 1 pcs - 28.47 USDGross price for quantities from 1 pcs - 28.47 USD
Net price for quantities from 10 pcs - 23.55 USDGross price for quantities from 10 pcs - 23.55 USD
Net price for quantities from 25 pcs - 22.06 USDGross price for quantities from 25 pcs - 22.06 USD
Net price for quantities from 50 pcs - 21.01 USDGross price for quantities from 50 pcs - 21.01 USD
Net price for quantities from 100 pcs - 20.01 USDGross price for quantities from 100 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.