+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302241752

Enclosure for connectors: HDC; size 24B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302241752
TME Symbol:
19302241752

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 24B-HMC-kg-LB-M32
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight235.56 g
Certificates
EAN code5713140127920
See other products in this category: HARTING connectors HARTING,
*
19302241752
0 in TME stock
Net price for quantities from 1 pcs - 53.13 USDGross price for quantities from 1 pcs - 53.13 USD
Net price for quantities from 5 pcs - 48.86 USDGross price for quantities from 5 pcs - 48.86 USD
Net price for quantities from 10 pcs - 46.27 USDGross price for quantities from 10 pcs - 46.27 USD
Net price for quantities from 25 pcs - 43.13 USDGross price for quantities from 25 pcs - 43.13 USD
Net price for quantities from 50 pcs - 41.88 USDGross price for quantities from 50 pcs - 41.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.