+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307061540

Enclosure for connectors: HDC; size 6B; for panel mounting; M20


Manufacturer: HARTING

Manufacturer part number:
19307061540
TME Symbol:
19307061540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Colour
black
Insert mounting
44x27mm
Gross weight108.3 g
Certificates
EAN code5713140164314
See other products in this category: HARTING connectors HARTING,
*
19307061540
0 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 23.98 USD
Net price for quantities from 10 pcs - 20.38 USDGross price for quantities from 10 pcs - 20.38 USD
Net price for quantities from 25 pcs - 19.06 USDGross price for quantities from 25 pcs - 19.06 USD
Net price for quantities from 50 pcs - 18.16 USDGross price for quantities from 50 pcs - 18.16 USD
Net price for quantities from 100 pcs - 17.31 USDGross price for quantities from 100 pcs - 17.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.