+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307061541

Enclosure for connectors: HDC; size 6B; for cable; Han® B; angled


Manufacturer: HARTING

Manufacturer part number:
19307061541
TME Symbol:
19307061541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Colour
black
Insert mounting
44x27mm
Gross weight97.5 g
Certificates
EAN code5713140164321
See other products in this category: HARTING connectors HARTING,
*
19307061541
44 in TME stock
Net price for quantities from 1 pcs - 19.59 USDGross price for quantities from 1 pcs - 19.59 USD
Net price for quantities from 3 pcs - 17.43 USDGross price for quantities from 3 pcs - 17.43 USD
Net price for quantities from 5 pcs - 15.36 USDGross price for quantities from 5 pcs - 15.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.