+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307101441

Enclosure for connectors: HDC; size 10B; for cable; Han® B; M25

Manufacturer: HARTING

Manufacturer part number:
19307101441
TME Symbol:
19307101441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Colour
black
Insert mounting
57x27mm
Gross weight128.3 g
Certificates
EAN code5713140127968
See other products in this category: HARTING connectors HARTING,
*
19307101441
1 in TME stock
Net price for quantities from 1 pcs - 30.20 USDGross price for quantities from 1 pcs - 30.20 USD
Net price for quantities from 3 pcs - 27.01 USDGross price for quantities from 3 pcs - 27.01 USD
Net price for quantities from 5 pcs - 23.84 USDGross price for quantities from 5 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.