+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307160232

Enclosure for connectors: HDC; IP65; angled; for cable; Gland: M32


Manufacturer: HARTING

Manufacturer part number:
19307160232
TME Symbol:
19307160232

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
M32
Engineering PN
Han 16B SM Base HC 1xM32 black
Operating temperature
-40...125°C
Gross weight414 g
Certificates
EAN code5713140127975
See other products in this category: Other connectors Harting HARTING,
*
19307160232
0 in TME stock
Net price for quantities from 1 pcs - 49.20 USDGross price for quantities from 1 pcs - 49.20 USD
Net price for quantities from 3 pcs - 44.02 USDGross price for quantities from 3 pcs - 44.02 USD
Net price for quantities from 5 pcs - 38.85 USDGross price for quantities from 5 pcs - 38.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.