+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307160426

Enclosure for connectors: HDC; size 16B; for cable; Han® B; M25


Manufacturer: HARTING

Manufacturer part number:
19307160426
TME Symbol:
19307160426

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Colour
black
Insert mounting
77.5x27mm
Gross weight223.4 g
Certificates
EAN code5713140127982
See other products in this category: HARTING connectors HARTING,
*
19307160426
2 in TME stock
Net price for quantities from 1 pcs - 36.99 USDGross price for quantities from 1 pcs - 36.99 USD
Net price for quantities from 50 pcs - 29.29 USDGross price for quantities from 50 pcs - 29.29 USD
Net price for quantities from 100 pcs - 27.81 USDGross price for quantities from 100 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.