+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307160466

Enclosure for connectors: HDC; size 16B; for cable; Han® B; M25


Manufacturer: HARTING

Manufacturer part number:
19307160466
TME Symbol:
19307160466

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Colour
black
Insert mounting
77.5x27mm
Gross weight218.4 g
Certificates
EAN code5713140128019
See other products in this category: HARTING connectors HARTING,
*
19307160466
0 in TME stock
Net price for quantities from 1 pcs - 60.90 USDGross price for quantities from 1 pcs - 60.90 USD
Net price for quantities from 50 pcs - 49.84 USDGross price for quantities from 50 pcs - 49.84 USD
Net price for quantities from 100 pcs - 48.09 USDGross price for quantities from 100 pcs - 48.09 USD
Net price for quantities from 250 pcs - 46.07 USDGross price for quantities from 250 pcs - 46.07 USD
Net price for quantities from 500 pcs - 44.47 USDGross price for quantities from 500 pcs - 44.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.