+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307160527

Enclosure for connectors: HDC; size 16B; for cable; Han® B; M32


Manufacturer: HARTING

Manufacturer part number:
19307160527
TME Symbol:
19307160527

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Colour
black
Insert mounting
77.5x27mm
Gross weight220.3 g
Certificates
EAN code5713140128026
See other products in this category: HARTING connectors HARTING,
*
19307160527
0 in TME stock
Net price for quantities from 1 pcs - 32.85 USDGross price for quantities from 1 pcs - 32.85 USD
Net price for quantities from 3 pcs - 29.40 USDGross price for quantities from 3 pcs - 29.40 USD
Net price for quantities from 5 pcs - 25.94 USDGross price for quantities from 5 pcs - 25.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.