+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307160766

Enclosure for connectors: HDC; size 16B; for cable; Han® B; M25


Manufacturer: HARTING

Manufacturer part number:
19307160766
TME Symbol:
19307160766

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Colour
black
Insert mounting
77.5x27mm
Gross weight258.2 g
Certificates
EAN code5713140128040
See other products in this category: HARTING connectors HARTING,
*
19307160766
2 in TME stock
Net price for quantities from 1 pcs - 56.78 USDGross price for quantities from 1 pcs - 56.78 USD
Net price for quantities from 3 pcs - 52.98 USDGross price for quantities from 3 pcs - 52.98 USD
Net price for quantities from 5 pcs - 50.85 USDGross price for quantities from 5 pcs - 50.85 USD
Net price for quantities from 10 pcs - 47.75 USDGross price for quantities from 10 pcs - 47.75 USD
Net price for quantities from 25 pcs - 45.23 USDGross price for quantities from 25 pcs - 45.23 USD
Net price for quantities from 50 pcs - 43.65 USDGross price for quantities from 50 pcs - 43.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.