+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307240427

Enclosure for connectors: HDC; size 24B; for cable; Han® B; M32


Manufacturer: HARTING

Manufacturer part number:
19307240427
TME Symbol:
19307240427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Colour
black
Insert mounting
104x27mm
Gross weight251.8 g
Certificates
EAN code5713140128064
See other products in this category: HARTING connectors HARTING,
*
19307240427
49 in TME stock
Net price for quantities from 1 pcs - 35.66 USDGross price for quantities from 1 pcs - 35.66 USD
Net price for quantities from 10 pcs - 31.12 USDGross price for quantities from 10 pcs - 31.12 USD
Net price for quantities from 25 pcs - 28.98 USDGross price for quantities from 25 pcs - 28.98 USD
Net price for quantities from 50 pcs - 27.31 USDGross price for quantities from 50 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.