+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340030270

Enclosure for connectors: HDC; size 10B; Han Hv E®; IP65; M20


Manufacturer: HARTING

Manufacturer part number:
19340030270
TME Symbol:
19340030270

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
2
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight238.9 g
Certificates
EAN code5713140128101
See other products in this category: HARTING connectors HARTING,
*
19340030270
0 in TME stock
Net price for quantities from 1 pcs - 48.79 USDGross price for quantities from 1 pcs - 48.79 USD
Net price for quantities from 5 pcs - 44.87 USDGross price for quantities from 5 pcs - 44.87 USD
Net price for quantities from 10 pcs - 41.96 USDGross price for quantities from 10 pcs - 41.96 USD
Net price for quantities from 25 pcs - 38.42 USDGross price for quantities from 25 pcs - 38.42 USD
Net price for quantities from 50 pcs - 37.02 USDGross price for quantities from 50 pcs - 37.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.