+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

19340030421

Enclosure for connectors: HDC; size 10B; for cable; Han Hv E®


Manufacturer: HARTING

Manufacturer part number:
19340030421
TME Symbol:
19340030421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
M25
Engineering PN
Han 3HvE-gg-M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight124.8 g
EAN code5713140128125
See other products in this category: HARTING connectors HARTING,
*
19340030421
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.22 USDGross price for quantities from 1 pcs - 40.22 USD
Net price for quantities from 10 pcs - 35.27 USDGross price for quantities from 10 pcs - 35.27 USD
Net price for quantities from 25 pcs - 32.97 USDGross price for quantities from 25 pcs - 32.97 USD
Net price for quantities from 50 pcs - 31.45 USDGross price for quantities from 50 pcs - 31.45 USD