+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340030520

Enclosure for connectors: HDC; size 10B; for cable; Han Hv E®


Manufacturer: HARTING

Manufacturer part number:
19340030520
TME Symbol:
19340030520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight155.56 g
Certificates
EAN code5713140128132
See other products in this category: HARTING connectors HARTING,
*
19340030520
0 in TME stock
Net price for quantities from 1 pcs - 22.61 USDGross price for quantities from 1 pcs - 22.61 USD
Net price for quantities from 10 pcs - 19.21 USDGross price for quantities from 10 pcs - 19.21 USD
Net price for quantities from 25 pcs - 18.00 USDGross price for quantities from 25 pcs - 18.00 USD
Net price for quantities from 50 pcs - 17.14 USDGross price for quantities from 50 pcs - 17.14 USD
Net price for quantities from 100 pcs - 16.33 USDGross price for quantities from 100 pcs - 16.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.