+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

19340060421

Enclosure for connectors: HDC; size 16B; for cable; Han Hv E®


Manufacturer: HARTING

Manufacturer part number:
19340060421
TME Symbol:
19340060421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
M25
Engineering PN
Han 6B Hv Hood Top Entry 4 Pegs M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight120.2 g
Certificates
EAN code5713140128187
See other products in this category: HARTING connectors HARTING,
*
19340060421
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.03 USDGross price for quantities from 1 pcs - 43.03 USD
Net price for quantities from 5 pcs - 40.58 USDGross price for quantities from 5 pcs - 40.58 USD
Net price for quantities from 10 pcs - 39.16 USDGross price for quantities from 10 pcs - 39.16 USD
Net price for quantities from 25 pcs - 34.26 USDGross price for quantities from 25 pcs - 34.26 USD
Net price for quantities from 50 pcs - 26.91 USDGross price for quantities from 50 pcs - 26.91 USD