+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340100271

Enclosure for connectors: HDC; size 24B; Han Hv E®; IP65; M25

Manufacturer: HARTING

Manufacturer part number:
19340100271
TME Symbol:
19340100271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight323.6 g
Certificates
EAN code5713140128224
See other products in this category: HARTING connectors HARTING,
*
19340100271
0 in TME stock
Net price for quantities from 1 pcs - 61.67 USDGross price for quantities from 1 pcs - 61.67 USD
Net price for quantities from 10 pcs - 56.18 USDGross price for quantities from 10 pcs - 56.18 USD
Net price for quantities from 25 pcs - 52.66 USDGross price for quantities from 25 pcs - 52.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.