+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340100422

Enclosure for connectors: HDC; size 24B; for cable; Han Hv E®


Manufacturer: HARTING

Manufacturer part number:
19340100422
TME Symbol:
19340100422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight203 g
Certificates
EAN code5713140128248
See other products in this category: HARTING connectors HARTING,
*
19340100422
1 in TME stock
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 10 pcs - 35.75 USDGross price for quantities from 10 pcs - 35.75 USD
Net price for quantities from 25 pcs - 33.52 USDGross price for quantities from 25 pcs - 33.52 USD
Net price for quantities from 50 pcs - 31.92 USDGross price for quantities from 50 pcs - 31.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.