+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340100547

Enclosure for connectors: HDC; size 16B; Han Hv E®; IP65

Manufacturer: HARTING

Manufacturer part number:
19340100547
TME Symbol:
19340100547

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight272 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19340100547
0 in TME stock
Net price for quantities from 1 pcs - 36.86 USDGross price for quantities from 1 pcs - 36.86 USD
Net price for quantities from 3 pcs - 32.98 USDGross price for quantities from 3 pcs - 32.98 USD
Net price for quantities from 5 pcs - 29.10 USDGross price for quantities from 5 pcs - 29.10 USD
No. of pieces (Multiplicity: 1)