+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19360241521

Enclosure for connectors: HDC; size 24B; for cable; Han® Ex; M25

Manufacturer: HARTING

Manufacturer part number:
19360241521
TME Symbol:
19360241521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® Ex
Locking system
for double latch
Spatial orientation
angled
Enclosure material
zinc alloy
Gland thread
M25
Insert mounting
104x27mm
Conform to the norm
ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984
Operating temperature
-40...125°C
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight576.5 g
Certificates
EAN code5713140181823

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19360241521
4 in TME stock
Net price for quantities from 1 pcs - 40.39 USDGross price for quantities from 1 pcs - 40.39 USD
Net price for quantities from 3 pcs - 34.34 USDGross price for quantities from 3 pcs - 34.34 USD
Net price for quantities from 5 pcs - 30.29 USDGross price for quantities from 5 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)