+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19360480547

Enclosure for connectors: HDC; size 48B (2 x 24B); for cable


Manufacturer: HARTING

Manufacturer part number:
19360480547
TME Symbol:
19360480547

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® Ex
Locking system
for latch
Spatial orientation
angled
Enclosure material
zinc alloy
Gland thread
M32
Insert mounting
104x27mm (x2)
Conform to the norm
ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984
Operating temperature
-40...125°C
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight1.717 kg
Certificates
EAN code5713140181922

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19360480547
0 in TME stock
Net price for quantities from 50 pcs - 103.75 USDGross price for quantities from 50 pcs - 103.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.