+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370031250

Enclosure for connectors: HDC; size 3A; Han® M; IP44,IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
19370031250
TME Symbol:
19370031250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
M20
Number of gland holes
1
Gasket material
FPM
Body colour
black
Body colour
black
Engineering PN
Han 3M-asgw-QB-M20
Insert mounting
21x21mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight79.7 g
Certificates
EAN code5713140128347
See other products in this category: HARTING connectors HARTING,
*
19370031250
7 in TME stock
Net price for quantities from 1 pcs - 84.09 USDGross price for quantities from 1 pcs - 84.09 USD
Net price for quantities from 10 pcs - 70.80 USDGross price for quantities from 10 pcs - 70.80 USD
Net price for quantities from 20 pcs - 64.54 USDGross price for quantities from 20 pcs - 64.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs