+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370031440

Enclosure for connectors: HDC; size 3A; for cable; Han® M; M20


Manufacturer: HARTING

Manufacturer part number:
19370031440
TME Symbol:
19370031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
M20
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight62.303 g
Certificates
EAN code5713140128361
See other products in this category: HARTING connectors HARTING,
*
19370031440
10 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 10 pcs - 28.06 USDGross price for quantities from 10 pcs - 28.06 USD
Net price for quantities from 20 pcs - 27.04 USDGross price for quantities from 20 pcs - 27.04 USD
Net price for quantities from 100 pcs - 24.81 USDGross price for quantities from 100 pcs - 24.81 USD
Net price for quantities from 200 pcs - 24.05 USDGross price for quantities from 200 pcs - 24.05 USD
Net price for quantities from 250 pcs - 23.84 USDGross price for quantities from 250 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs