+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370031443

Enclosure for connectors: HDC; size 3A; for cable; Han® M; M20


Manufacturer: HARTING

Manufacturer part number:
19370031443
TME Symbol:
19370031443

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
M20
Number of gland holes
1
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight62.605 g
Certificates
EAN code5713140128378
See other products in this category: HARTING connectors HARTING,
*
19370031443
10 in TME stock
Net price for quantities from 1 pcs - 29.72 USDGross price for quantities from 1 pcs - 29.72 USD
Net price for quantities from 10 pcs - 25.47 USDGross price for quantities from 10 pcs - 25.47 USD
Net price for quantities from 250 pcs - 23.75 USDGross price for quantities from 250 pcs - 23.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs