+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370031445

Enclosure for connectors: HDC; size 3A; for cable; Han® M; M25


Manufacturer: HARTING

Manufacturer part number:
19370031445
TME Symbol:
19370031445

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
M25
Number of gland holes
1
Body colour
black
Body colour
black
Engineering PN
Han 3M-Hood Top Entry M25
Insert mounting
21x21mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight82 g
Certificates
EAN code5713140128385
See other products in this category: HARTING connectors HARTING,
*
19370031445
0 in TME stock
Net price for quantities from 10 pcs - 24.15 USDGross price for quantities from 10 pcs - 24.15 USD
Net price for quantities from 50 pcs - 22.55 USDGross price for quantities from 50 pcs - 22.55 USD
Net price for quantities from 100 pcs - 21.29 USDGross price for quantities from 100 pcs - 21.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.