+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370031643

Enclosure for connectors: HDC; size 3A; for cable; Han® M; angled


Manufacturer: HARTING

Manufacturer part number:
19370031643
TME Symbol:
19370031643

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
M20
Number of gland holes
1
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight80 g
Certificates
EAN code5713140128408
See other products in this category: HARTING connectors HARTING,
*
19370031643
0 in TME stock
Net price for quantities from 1 pcs - 49.39 USDGross price for quantities from 1 pcs - 49.39 USD
Net price for quantities from 3 pcs - 47.08 USDGross price for quantities from 3 pcs - 47.08 USD
Net price for quantities from 5 pcs - 45.77 USDGross price for quantities from 5 pcs - 45.77 USD
Net price for quantities from 10 pcs - 44.16 USDGross price for quantities from 10 pcs - 44.16 USD
Net price for quantities from 30 pcs - 42.11 USDGross price for quantities from 30 pcs - 42.11 USD
Net price for quantities from 50 pcs - 40.93 USDGross price for quantities from 50 pcs - 40.93 USD
Net price for quantities from 100 pcs - 39.49 USDGross price for quantities from 100 pcs - 39.49 USD
Net price for quantities from 250 pcs - 37.84 USDGross price for quantities from 250 pcs - 37.84 USD
Net price for quantities from 500 pcs - 36.51 USDGross price for quantities from 500 pcs - 36.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.