+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370060216

Enclosure for connectors: HDC; size 6B; Han® M; IP65; zinc alloy


Manufacturer: HARTING

Manufacturer part number:
19370060216
TME Symbol:
19370060216

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Application - series/manufacturer
Han® M
IP rating
IP65
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight375 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19370060216
0 in TME stock
Net price for quantities from 1 pcs - 110.00 USDGross price for quantities from 1 pcs - 110.00 USD
Net price for quantities from 3 pcs - 98.42 USDGross price for quantities from 3 pcs - 98.42 USD
Net price for quantities from 5 pcs - 86.85 USDGross price for quantities from 5 pcs - 86.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.