+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370061541

Enclosure for connectors: HDC; size 6B; for cable; Han® M; angled


Manufacturer: HARTING

Manufacturer part number:
19370061541
TME Symbol:
19370061541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M25
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight102 g
Certificates
EAN code5713140128521
See other products in this category: HARTING connectors HARTING,
*
19370061541
0 in TME stock
Net price for quantities from 1 pcs - 40.11 USDGross price for quantities from 1 pcs - 40.11 USD
Net price for quantities from 25 pcs - 33.54 USDGross price for quantities from 25 pcs - 33.54 USD
Net price for quantities from 50 pcs - 32.38 USDGross price for quantities from 50 pcs - 32.38 USD
Net price for quantities from 100 pcs - 31.23 USDGross price for quantities from 100 pcs - 31.23 USD
Net price for quantities from 250 pcs - 29.93 USDGross price for quantities from 250 pcs - 29.93 USD
Net price for quantities from 500 pcs - 28.88 USDGross price for quantities from 500 pcs - 28.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.