+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370100527

Enclosure for connectors: HDC; size 10B; for cable; Han® M; high

Manufacturer: HARTING

Manufacturer part number:
19370100527
TME Symbol:
19370100527

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight159.2 g
Certificates
EAN code5713140128620
See other products in this category: HARTING connectors HARTING,
*
19370100527
0 in TME stock
Net price for quantities from 1 pcs - 88.88 USDGross price for quantities from 1 pcs - 88.88 USD
Net price for quantities from 5 pcs - 82.96 USDGross price for quantities from 5 pcs - 82.96 USD
Net price for quantities from 10 pcs - 75.56 USDGross price for quantities from 10 pcs - 75.56 USD
Net price for quantities from 25 pcs - 70.83 USDGross price for quantities from 25 pcs - 70.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.