+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370101270

Enclosure for connectors: HDC; size 10B; Han® M; IP65; angled

Manufacturer: HARTING

Manufacturer part number:
19370101270
TME Symbol:
19370101270

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
with double latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M20
Number of gland holes
2
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight252.6 g
Certificates
EAN code5713140128637
See other products in this category: HARTING connectors HARTING,
*
19370101270
0 in TME stock
Net price for quantities from 1 pcs - 134.01 USDGross price for quantities from 1 pcs - 134.01 USD
Net price for quantities from 5 pcs - 120.66 USDGross price for quantities from 5 pcs - 120.66 USD
Net price for quantities from 10 pcs - 110.74 USDGross price for quantities from 10 pcs - 110.74 USD
Net price for quantities from 25 pcs - 99.47 USDGross price for quantities from 25 pcs - 99.47 USD
Net price for quantities from 50 pcs - 94.00 USDGross price for quantities from 50 pcs - 94.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.