+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370160427

Enclosure for connectors: HDC; size 16B; for cable; Han® M; high

Manufacturer: HARTING

Manufacturer part number:
19370160427
TME Symbol:
19370160427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight218.9 g
Certificates
EAN code5713140128743
See other products in this category: HARTING connectors HARTING,
*
19370160427
0 in TME stock
Net price for quantities from 1 pcs - 89.34 USDGross price for quantities from 1 pcs - 89.34 USD
Net price for quantities from 10 pcs - 78.73 USDGross price for quantities from 10 pcs - 78.73 USD
Net price for quantities from 25 pcs - 73.81 USDGross price for quantities from 25 pcs - 73.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.