+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370160528

Enclosure for connectors: HDC; size 16B; for cable; Han® M; high


Manufacturer: HARTING

Manufacturer part number:
19370160528
TME Symbol:
19370160528

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight206.5 g
Certificates
EAN code5713140128798
See other products in this category: HARTING connectors HARTING,
*
19370160528
0 in TME stock
Net price for quantities from 1 pcs - 94.86 USDGross price for quantities from 1 pcs - 94.86 USD
Net price for quantities from 5 pcs - 87.09 USDGross price for quantities from 5 pcs - 87.09 USD
Net price for quantities from 10 pcs - 81.79 USDGross price for quantities from 10 pcs - 81.79 USD
Net price for quantities from 25 pcs - 75.05 USDGross price for quantities from 25 pcs - 75.05 USD
Net price for quantities from 50 pcs - 71.37 USDGross price for quantities from 50 pcs - 71.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.