+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370160587

Enclosure for connectors: HDC; size 16B; for cable; Han® M; IP65

Manufacturer: HARTING

Manufacturer part number:
19370160587
TME Symbol:
19370160587

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
for central latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight386 g
Certificates
EAN code5713140128811
See other products in this category: HARTING connectors HARTING,
*
19370160587
0 in TME stock
Net price for quantities from 1 pcs - 167.72 USDGross price for quantities from 1 pcs - 167.72 USD
Net price for quantities from 5 pcs - 156.54 USDGross price for quantities from 5 pcs - 156.54 USD
Net price for quantities from 10 pcs - 142.57 USDGross price for quantities from 10 pcs - 142.57 USD
No. of pieces (Multiplicity: 1)