+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370160738

Enclosure for connectors: HDC; size 16B; Han® M; IP65; zinc alloy


Manufacturer: HARTING

Manufacturer part number:
19370160738
TME Symbol:
19370160738

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Application - series/manufacturer
Han® M
IP rating
IP65
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight270 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19370160738
0 in TME stock
Net price for quantities from 1 pcs - 88.85 USDGross price for quantities from 1 pcs - 88.85 USD
Net price for quantities from 50 pcs - 71.70 USDGross price for quantities from 50 pcs - 71.70 USD
Net price for quantities from 100 pcs - 69.18 USDGross price for quantities from 100 pcs - 69.18 USD
Net price for quantities from 250 pcs - 66.29 USDGross price for quantities from 250 pcs - 66.29 USD
Net price for quantities from 500 pcs - 63.96 USDGross price for quantities from 500 pcs - 63.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.