+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370161231

Enclosure for connectors: HDC; size 16B; Han® M; IP65; angled


Manufacturer: HARTING

Manufacturer part number:
19370161231
TME Symbol:
19370161231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
with double latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M25
Number of gland holes
1
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight304.89 g
Certificates
EAN code5713140128828
See other products in this category: HARTING connectors HARTING,
*
19370161231
2 in TME stock
Net price for quantities from 1 pcs - 145.66 USDGross price for quantities from 1 pcs - 145.66 USD
Net price for quantities from 10 pcs - 92.88 USDGross price for quantities from 10 pcs - 92.88 USD
Net price for quantities from 25 pcs - 87.41 USDGross price for quantities from 25 pcs - 87.41 USD
Net price for quantities from 50 pcs - 83.74 USDGross price for quantities from 50 pcs - 83.74 USD
Net price for quantities from 100 pcs - 80.63 USDGross price for quantities from 100 pcs - 80.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.