+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370161421

Enclosure for connectors: HDC; size 16B; for cable; Han® M; M25

Manufacturer: HARTING

Manufacturer part number:
19370161421
TME Symbol:
19370161421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M25
Number of gland holes
1
Body colour
black
Body colour
black
Engineering PN
Han 16M-gg-M25
Insert mounting
77.5x27mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight156.575 g
Certificates
EAN code5713140128835
See other products in this category: HARTING connectors HARTING,
*
19370161421
0 in TME stock
Net price for quantities from 1 pcs - 49.29 USDGross price for quantities from 1 pcs - 49.29 USD
Net price for quantities from 3 pcs - 44.10 USDGross price for quantities from 3 pcs - 44.10 USD
Net price for quantities from 5 pcs - 38.92 USDGross price for quantities from 5 pcs - 38.92 USD
No. of pieces (Multiplicity: 1)