+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370240427

Enclosure for connectors: HDC; size 24B; for cable; Han® M; high


Manufacturer: HARTING

Manufacturer part number:
19370240427
TME Symbol:
19370240427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight254 g
Certificates
EAN code5713140128880
See other products in this category: HARTING connectors HARTING,
*
19370240427
0 in TME stock
Net price for quantities from 1 pcs - 103.39 USDGross price for quantities from 1 pcs - 103.39 USD
Net price for quantities from 10 pcs - 87.93 USDGross price for quantities from 10 pcs - 87.93 USD
Net price for quantities from 25 pcs - 82.24 USDGross price for quantities from 25 pcs - 82.24 USD
Net price for quantities from 50 pcs - 78.64 USDGross price for quantities from 50 pcs - 78.64 USD
Net price for quantities from 100 pcs - 75.64 USDGross price for quantities from 100 pcs - 75.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.