+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370240587

Enclosure for connectors: HDC; size 24B; for cable; Han® M; IP65


Manufacturer: HARTING

Manufacturer part number:
19370240587
TME Symbol:
19370240587

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
for central latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Body colour
black
Engineering PN
Han 24M-gs-ZV-M32
Insert mounting
104x27mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight444.6 g
Certificates
EAN code5713140128965
See other products in this category: HARTING connectors HARTING,
*
19370240587
0 in TME stock
Net price for quantities from 1 pcs - 125.63 USDGross price for quantities from 1 pcs - 125.63 USD
Net price for quantities from 3 pcs - 112.99 USDGross price for quantities from 3 pcs - 112.99 USD
Net price for quantities from 5 pcs - 99.70 USDGross price for quantities from 5 pcs - 99.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.