+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370480491

Enclosure for connectors: HDC; size 48B (2 x 24B); for cable


Manufacturer: HARTING

Manufacturer part number:
19370480491
TME Symbol:
19370480491

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
M20, M32
Number of gland holes
3
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight668 g
Certificates
EAN code5713140129061
See other products in this category: HARTING connectors HARTING,
*
19370480491
0 in TME stock
Net price for quantities from 1 pcs - 221.12 USDGross price for quantities from 1 pcs - 221.12 USD
Net price for quantities from 3 pcs - 195.78 USDGross price for quantities from 3 pcs - 195.78 USD
Net price for quantities from 5 pcs - 172.75 USDGross price for quantities from 5 pcs - 172.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.