+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19390060426

Enclosure for connectors: HDC; for cable; IP66,IP68,IP69; M25


Manufacturer: HARTING

Manufacturer part number:
19390060426
TME Symbol:
19390060426

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP66, IP68, IP69
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han 6HP-HTE-M25
Operating temperature
-40...125°C
Gross weight219.8 g
Certificates
EAN code5713140182080
See other products in this category: HARTING connectors HARTING,
*
19390060426
0 in TME stock
Net price for quantities from 1 pcs - 97.56 USDGross price for quantities from 1 pcs - 97.56 USD
Net price for quantities from 50 pcs - 89.80 USDGross price for quantities from 50 pcs - 89.80 USD
Net price for quantities from 100 pcs - 54.55 USDGross price for quantities from 100 pcs - 54.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.