+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1939640000

Enclosure: multipurpose; 81mm; Klippon® K; aluminium; IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1939640000
TME Symbol:
1939640000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension Z
81mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
IP rating
IP67
Operating temperature
-50...135°C
Gross weight320 g
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
1939640000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.22 USDGross price for quantities from 1 pcs - 73.22 USD
Net price for quantities from 5 pcs - 65.09 USDGross price for quantities from 5 pcs - 65.09 USD
Net price for quantities from 10 pcs - 56.95 USDGross price for quantities from 10 pcs - 56.95 USD